
TZMB3V0-GS08 | |
|---|---|
DigiKey Part Number | TZMB3V0-GS08GITR-ND - Tape & Reel (TR) TZMB3V0-GS08GICT-ND - Cut Tape (CT) TZMB3V0-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB3V0-GS08 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB3V0-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.53390 | RM53.39 |
| 500 | RM0.39598 | RM197.99 |
| 1,000 | RM0.35129 | RM351.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.30280 | RM757.00 |
| 5,000 | RM0.27277 | RM1,363.85 |
| 7,500 | RM0.25745 | RM1,930.88 |
| 12,500 | RM0.18321 | RM2,290.12 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

