
TZMB3V3-GS18 | |
|---|---|
DigiKey Part Number | 112-TZMB3V3-GS18TR-ND - Tape & Reel (TR) 112-TZMB3V3-GS18CT-ND - Cut Tape (CT) 112-TZMB3V3-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB3V3-GS18 |
Description | DIODE ZENER 3.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.91800 | RM9.18 |
| 100 | RM0.57680 | RM57.68 |
| 500 | RM0.42764 | RM213.82 |
| 1,000 | RM0.37938 | RM379.38 |
| 2,000 | RM0.33870 | RM677.40 |
| 5,000 | RM0.29459 | RM1,472.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18321 | RM1,832.10 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

