
TZMB56-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB56-GS08TR-ND - Tape & Reel (TR) 112-TZMB56-GS08CT-ND - Cut Tape (CT) 112-TZMB56-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB56-GS08 |
Description | DIODE ZENER 56V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.45700 | RM4.57 |
| 100 | RM0.21670 | RM21.67 |
| 500 | RM0.21276 | RM106.38 |
| 1,000 | RM0.20882 | RM208.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.27154 | RM678.85 |
| 5,000 | RM0.24415 | RM1,220.75 |
| 7,500 | RM0.23019 | RM1,726.42 |
| 12,500 | RM0.15957 | RM1,994.62 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

