Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB5V6-GS08

DigiKey Part Number
TZMB5V6-GS08GITR-ND - Tape & Reel (TR)
TZMB5V6-GS08GICT-ND - Cut Tape (CT)
TZMB5V6-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB5V6-GS08
Description
DIODE ZENER 5.6V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMB5V6-GS08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4626UR-1Microchip Technology24150-1N4626UR-1-NDRM24.23000Similar
In-Stock: 5,402
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.85500RM8.55
100RM0.53510RM53.51
500RM0.39574RM197.87
1,000RM0.35070RM350.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.30179RM754.48
5,000RM0.27148RM1,357.40
7,500RM0.25602RM1,920.15
12,500RM0.23864RM2,983.00
17,500RM0.22834RM3,995.95
25,000RM0.21832RM5,458.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800