Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB7V5-GS18

DigiKey Part Number
112-TZMB7V5-GS18TR-ND - Tape & Reel (TR)
112-TZMB7V5-GS18CT-ND - Cut Tape (CT)
112-TZMB7V5-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB7V5-GS18
Description
DIODE ZENER 7.5V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.79600RM7.96
100RM0.49840RM49.84
500RM0.36894RM184.47
1,000RM0.32698RM326.98
2,000RM0.29156RM583.12
5,000RM0.25317RM1,265.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22940RM2,294.00
20,000RM0.20939RM4,187.80
30,000RM0.19920RM5,976.00
50,000RM0.18774RM9,387.00
70,000RM0.18095RM12,666.50
100,000RM0.17436RM17,436.00
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000