TZMB8V2-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,679
Unit Price: RM0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.34162
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.25341
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM14.30220
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.20280
Datasheet
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB8V2-GS18

DigiKey Part Number
TZMB8V2-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMB8V2-GS18
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22940RM2,294.00
20,000RM0.20939RM4,187.80
30,000RM0.19920RM5,976.00
50,000RM0.18774RM9,387.00
70,000RM0.18095RM12,666.50
100,000RM0.17436RM17,436.00
Manufacturers Standard Package
Unit Price without VAT:RM0.22940
Unit Price with VAT:RM0.25234