Zener Diode 15 V 500 mW ±6% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC15-GS08

DigiKey Part Number
TZMC15-GS08TR-ND - Tape & Reel (TR)
TZMC15-GS08CT-ND - Cut Tape (CT)
TZMC15-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC15-GS08
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±6% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMC15-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,444
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.32981RM824.52
5,000RM0.29714RM1,485.70
7,500RM0.28048RM2,103.60
12,500RM0.26174RM3,271.75
17,500RM0.25064RM4,386.20
25,000RM0.23985RM5,996.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.92600RM9.26
100RM0.58120RM58.12
500RM0.43112RM215.56
1,000RM0.38253RM382.53
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.30700RM3.07
100RM0.27580RM27.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900