TZMC27-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,454
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.22276
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,689
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.24966
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.19750
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 397
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 31,998
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.10500
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 57,499
Unit Price: RM0.19700
Datasheet
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC27-M-08

DigiKey Part Number
TZMC27-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC27-M-08
Description
DIODE ZENER 27V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM0.19147RM2,393.38
25,000RM0.13889RM3,472.25
Manufacturers Standard Package
Unit Price without VAT:RM0.19147
Unit Price with VAT:RM0.21062