
TZMC3V3-GS08 | |
|---|---|
DigiKey Part Number | TZMC3V3-GS08TR-ND - Tape & Reel (TR) TZMC3V3-GS08CT-ND - Cut Tape (CT) TZMC3V3-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC3V3-GS08 |
Description | DIODE ZENER 3.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC3V3-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.33534 | RM838.35 |
| 5,000 | RM0.30221 | RM1,511.05 |
| 7,500 | RM0.28532 | RM2,139.90 |
| 12,500 | RM0.26632 | RM3,329.00 |
| 17,500 | RM0.25506 | RM4,463.55 |
| 25,000 | RM0.24412 | RM6,103.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94200 | RM9.42 |
| 100 | RM0.59020 | RM59.02 |
| 500 | RM0.43812 | RM219.06 |
| 1,000 | RM0.38884 | RM388.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.31100 | RM3.11 |
| 100 | RM0.27970 | RM27.97 |
| 500 | RM0.24034 | RM120.17 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |











