
TZMC56-GS08 | |
|---|---|
DigiKey Part Number | TZMC56-GS08GITR-ND - Tape & Reel (TR) TZMC56-GS08GICT-ND - Cut Tape (CT) TZMC56-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC56-GS08 |
Description | DIODE ZENER 56V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC56-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.62600 | RM6.26 |
| 100 | RM0.38220 | RM38.22 |
| 1,000 | RM0.35421 | RM354.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.30538 | RM763.45 |
| 5,000 | RM0.27512 | RM1,375.60 |
| 7,500 | RM0.25970 | RM1,947.75 |
| 12,500 | RM0.18518 | RM2,314.75 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

