Diode 40 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ040HM3/5BT

DigiKey Part Number
112-VS-10BQ040HM3/5BTTR-ND - Tape & Reel (TR)
112-VS-10BQ040HM3/5BTCT-ND - Cut Tape (CT)
112-VS-10BQ040HM3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ040HM3/5BT
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
115pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,495
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.22500RM12.25
100RM1.03900RM103.90
500RM0.77452RM387.26
1,000RM0.68753RM687.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.54916RM1,757.31
6,400RM0.49841RM3,189.82
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500