18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS053CZ-HAF-G-08

DigiKey Part Number
VBUS053CZ-HAF-G-08GITR-ND - Tape & Reel (TR)
VBUS053CZ-HAF-G-08GICT-ND - Cut Tape (CT)
VBUS053CZ-HAF-G-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS053CZ-HAF-G-08
Description
TVS DIODE 5.5VWM 18VC LLP75-7L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Datasheet
 Datasheet
EDA/CAD Models
VBUS053CZ-HAF-G-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
54W
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,679
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.08400RM10.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.06482RM3,194.46
6,000RM0.98296RM5,897.76
9,000RM0.94125RM8,471.25
15,000RM0.89966RM13,494.90
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700