
TZX11D-TAP | |
|---|---|
DigiKey Part Number | 112-TZX11D-TAPCT-ND - Cut Tape (CT) 112-TZX11D-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX11D-TAP |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 8.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.17000 | RM11.70 |
| 100 | RM0.73950 | RM73.95 |
| 500 | RM0.55262 | RM276.31 |
| 1,000 | RM0.49226 | RM492.26 |
| 2,000 | RM0.44138 | RM882.76 |
| 5,000 | RM0.38623 | RM1,931.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.35211 | RM3,521.10 |
| 20,000 | RM0.32340 | RM6,468.00 |
| 30,000 | RM0.30878 | RM9,263.40 |
| 50,000 | RM0.29234 | RM14,617.00 |
| 70,000 | RM0.28261 | RM19,782.70 |
| 100,000 | RM0.27315 | RM27,315.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

