Zener Diode 14 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX14C-TAP

DigiKey Part Number
112-TZX14C-TAPCT-ND - Cut Tape (CT)
112-TZX14C-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX14C-TAP
Description
DIODE ZENER 14V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
35 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,939
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.17000RM11.70
100RM0.73950RM73.95
500RM0.55262RM276.31
1,000RM0.49226RM492.26
2,000RM0.44138RM882.76
5,000RM0.38623RM1,931.15
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.35211RM3,521.10
20,000RM0.32340RM6,468.00
30,000RM0.30878RM9,263.40
50,000RM0.29234RM14,617.00
70,000RM0.28261RM19,782.70
100,000RM0.27315RM27,315.00
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900