Zener Diode 3 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX3V0A-TR

DigiKey Part Number
112-TZX3V0A-TR-ND - Tape & Reel (TR)
112-TZX3V0A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX3V0A-TR
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,494
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.19000RM11.90
100RM0.75210RM75.21
500RM0.56240RM281.20
1,000RM0.50113RM501.13
2,000RM0.44946RM898.92
5,000RM0.39346RM1,967.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.33224RM3,322.40
20,000RM0.30526RM6,105.20
30,000RM0.26201RM7,860.30
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300