
TZX3V3B-TR | |
|---|---|
DigiKey Part Number | 112-TZX3V3B-TR-ND - Tape & Reel (TR) 112-TZX3V3B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX3V3B-TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N746A | Microchip Technology | 13 | 1N746AMS-ND | RM2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.19000 | RM11.90 |
| 100 | RM0.75210 | RM75.21 |
| 500 | RM0.56240 | RM281.20 |
| 1,000 | RM0.50113 | RM501.13 |
| 2,000 | RM0.44946 | RM898.92 |
| 5,000 | RM0.39346 | RM1,967.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.35882 | RM3,588.20 |
| 20,000 | RM0.32968 | RM6,593.60 |
| 30,000 | RM0.31483 | RM9,444.90 |
| 50,000 | RM0.29814 | RM14,907.00 |
| 70,000 | RM0.28826 | RM20,178.20 |
| 100,000 | RM0.27866 | RM27,866.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

