
TZX7V5X-TAP | |
|---|---|
DigiKey Part Number | 112-TZX7V5X-TAPCT-ND - Cut Tape (CT) 112-TZX7V5X-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX7V5X-TAP |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.08400 | RM10.84 |
| 100 | RM0.68480 | RM68.48 |
| 500 | RM0.51164 | RM255.82 |
| 1,000 | RM0.45578 | RM455.78 |
| 2,000 | RM0.40870 | RM817.40 |
| 5,000 | RM0.35762 | RM1,788.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32603 | RM3,260.30 |
| 20,000 | RM0.29944 | RM5,988.80 |
| 30,000 | RM0.28590 | RM8,577.00 |
| 50,000 | RM0.27069 | RM13,534.50 |
| 70,000 | RM0.26167 | RM18,316.90 |
| 100,000 | RM0.25610 | RM25,610.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

