
UF4007-M3/73 | |
|---|---|
DigiKey Part Number | 112-UF4007-M3/73CT-ND - Cut Tape (CT) 112-UF4007-M3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007-M3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.66700 | RM26.67 |
| 100 | RM1.74150 | RM174.15 |
| 500 | RM1.34236 | RM671.18 |
| 1,000 | RM1.21376 | RM1,213.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.05035 | RM3,151.05 |
| 6,000 | RM0.96807 | RM5,808.42 |
| 9,000 | RM0.92615 | RM8,335.35 |
| 15,000 | RM0.87905 | RM13,185.75 |
| 21,000 | RM0.85117 | RM17,874.57 |
| 30,000 | RM0.82407 | RM24,722.10 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

