
UG10BCT-E3/45 | |
|---|---|
DigiKey Part Number | UG10BCT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | UG10BCT-E3/45 |
Description | DIODE ARRAY GP 100V 5A TO-220-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UG10BCT-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.20521 | RM6,410.42 |
| Unit Price without VAT: | RM3.20521 |
|---|---|
| Unit Price with VAT: | RM3.52573 |

