UG2C-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.05607
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM3.94000
Datasheet

Similar


onsemi
In Stock: 488
Unit Price: RM1.89000
Datasheet
Diode 150 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2C-E3/54

DigiKey Part Number
UG2C-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UG2C-E3/54
Description
DIODE STANDARD 150V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.94176RM3,767.04
8,000RM0.87071RM6,965.68
12,000RM0.83453RM10,014.36
20,000RM0.79785RM15,957.00
Manufacturers Standard Package
Unit Price without VAT:RM0.94176
Unit Price with VAT:RM1.03594