Diode 50 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 4A Through Hole DO-201AD
SB540-E3/51

UG4A-E3/54

DigiKey Part Number
112-UG4A-E3/54TR-ND - Tape & Reel (TR)
112-UG4A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG4A-E3/54
Description
DIODE STANDARD 50V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,531
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.88700RM18.87
100RM1.57880RM157.88
500RM1.40698RM703.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM1.14949RM1,609.29
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000