US1MHE3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,650
Unit Price: RM1.65000
Datasheet

Similar


Comchip Technology
In Stock: 191,838
Unit Price: RM1.30000
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: RM2.29000
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: RM2.29000
Datasheet

Similar


Comchip Technology
In Stock: 8,043
Unit Price: RM2.29000
Datasheet

Similar


onsemi
In Stock: 2,688
Unit Price: RM2.32000
Datasheet

Similar


onsemi
In Stock: 94,790
Unit Price: RM1.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,561
Unit Price: RM0.63000
Datasheet

Similar


onsemi
In Stock: 16,160
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 128,457
Unit Price: RM0.95000
Datasheet

Similar


onsemi
In Stock: 294,710
Unit Price: RM0.91000
Datasheet

Similar


STMicroelectronics
In Stock: 24,668
Unit Price: RM1.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,278
Unit Price: RM1.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 157,034
Unit Price: RM1.26000
Datasheet
Image for US1MHE3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MHE3/5AT

DigiKey Part Number
US1MHE3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1MHE3/5AT
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types