MFR Recommended

V10K202DUHM3/H | |
|---|---|
DigiKey Part Number | 112-V10K202DUHM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10K202DUHM3/H |
Description | DIODE ARR SCHOTTKY 100V FLATPAK |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 1.9A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.68497 | RM5,054.91 |
| 7,500 | RM1.60473 | RM12,035.48 |
| 10,500 | RM1.53067 | RM16,072.03 |
| Unit Price without VAT: | RM1.68497 |
|---|---|
| Unit Price with VAT: | RM1.85347 |


