


V10PM15HM3/H | |
|---|---|
DigiKey Part Number | V10PM15HM3/HTR-ND - Tape & Reel (TR) V10PM15HM3/HCT-ND - Cut Tape (CT) V10PM15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PM15HM3/H |
Description | DIODE SCHOTTKY 150V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 680pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 100 | RM2.54450 | RM254.45 |
| 500 | RM1.99718 | RM998.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.43316 | RM2,149.74 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

