


V10PWM12HM3/I | |
|---|---|
DigiKey Part Number | 112-V10PWM12HM3/ITR-ND - Tape & Reel (TR) 112-V10PWM12HM3/ICT-ND - Cut Tape (CT) 112-V10PWM12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM12HM3/I |
Description | DIODE SCHOTTKY 120V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | 1130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM3.40800 | RM34.08 |
| 100 | RM2.49130 | RM249.13 |
| 500 | RM1.87710 | RM938.55 |
| 2,000 | RM1.85669 | RM3,713.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.53206 | RM6,894.27 |
| 9,000 | RM1.51690 | RM13,652.10 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

