Diode 120 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 12A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V12P12HM3_A/I

DigiKey Part Number
V12P12HM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V12P12HM3_A/I
Description
DIODE SCHOTTKY 120V 12A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 120 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.84392RM11,985.48
Manufacturers Standard Package
Unit Price without VAT:RM1.84392
Unit Price with VAT:RM2.02831