



V12P15-M3/H | |
|---|---|
DigiKey Part Number | 112-V12P15-M3/HTR-ND - Tape & Reel (TR) 112-V12P15-M3/HCT-ND - Cut Tape (CT) 112-V12P15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P15-M3/H |
Description | DIODE SCHOTTKY 150V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.41500 | RM24.15 |
| 100 | RM2.20480 | RM220.48 |
| 500 | RM1.74700 | RM873.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.44054 | RM2,160.81 |
| 10,500 | RM1.42726 | RM14,986.23 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

