


V12P22HM3/H | |
|---|---|
DigiKey Part Number | 112-V12P22HM3/HTR-ND - Tape & Reel (TR) 112-V12P22HM3/HCT-ND - Cut Tape (CT) 112-V12P22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P22HM3/H |
Description | DIODE SCHOTTKY 200V 3.2A TO277A |
Customer Reference | |
Detailed Description | Diode 200 V 3.2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 720pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.46000 | RM9.46 |
| 10 | RM6.07500 | RM60.75 |
| 100 | RM4.14650 | RM414.65 |
| 500 | RM3.32032 | RM1,660.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.91933 | RM4,378.99 |
| Unit Price without VAT: | RM9.46000 |
|---|---|
| Unit Price with VAT: | RM10.40600 |

