TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

V12P8HM3_A/H

DigiKey Part Number
112-V12P8HM3_A/HTR-ND - Tape & Reel (TR)
112-V12P8HM3_A/HCT-ND - Cut Tape (CT)
112-V12P8HM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12P8HM3_A/H
Description
DIODE SCHOTTKY 80V 12A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 80 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,772
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.47000RM4.47
10RM3.17300RM31.73
100RM2.58960RM258.96
500RM2.02846RM1,014.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.52352RM2,285.28
3,000RM1.44102RM4,323.06
10,500RM1.43838RM15,102.99
Manufacturers Standard Package
Unit Price without VAT:RM4.47000
Unit Price with VAT:RM4.91700