Diode 100 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 12A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V12PM10-M3/H

DigiKey Part Number
112-V12PM10-M3/HTR-ND - Tape & Reel (TR)
112-V12PM10-M3/HCT-ND - Cut Tape (CT)
112-V12PM10-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12PM10-M3/H
Description
DIODE SCHOTTKY 100V 12A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,647
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM3.61700RM36.17
100RM2.39390RM239.39
500RM1.86858RM934.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.61319RM2,419.78
3,000RM1.48459RM4,453.77
4,500RM1.41907RM6,385.82
7,500RM1.34545RM10,090.88
10,500RM1.30187RM13,669.64
15,000RM1.25951RM18,892.65
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500