



V12PM12-M3/86A | |
|---|---|
DigiKey Part Number | V12PM12-M3/86AGITR-ND - Tape & Reel (TR) V12PM12-M3/86AGICT-ND - Cut Tape (CT) V12PM12-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM12-M3/86A |
Description | DIODE SCHOTTKY 120V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V12PM12-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.81800 | RM38.18 |
| 100 | RM2.54170 | RM254.17 |
| 500 | RM1.99498 | RM997.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.44054 | RM2,160.81 |
| 10,500 | RM1.43120 | RM15,027.60 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

