
V15K202CHM3_A/H | |
|---|---|
DigiKey Part Number | 112-V15K202CHM3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15K202CHM3_A/H |
Description | DIODE ARR SCHOTT 200V 3A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.77121 | RM8,313.63 |
| Unit Price without VAT: | RM2.77121 |
|---|---|
| Unit Price with VAT: | RM3.04833 |

