



V15P10-M3/H | |
|---|---|
DigiKey Part Number | 112-V15P10-M3/HTR-ND - Tape & Reel (TR) 112-V15P10-M3/HCT-ND - Cut Tape (CT) 112-V15P10-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P10-M3/H |
Description | DIODE SCHOTTKY 100V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.95100 | RM29.51 |
| 100 | RM2.51650 | RM251.65 |
| 500 | RM1.94108 | RM970.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.60371 | RM2,405.57 |
| 7,500 | RM1.58636 | RM11,897.70 |
| 10,500 | RM1.58585 | RM16,651.42 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

