Diode 100 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 15A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15P10HM3/H

DigiKey Part Number
112-V15P10HM3/HTR-ND - Tape & Reel (TR)
112-V15P10HM3/HCT-ND - Cut Tape (CT)
112-V15P10HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15P10HM3/H
Description
DIODE SCHOTTKY 100V 15A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,924
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
100RM3.39590RM339.59
500RM2.69700RM1,348.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.08920RM3,133.80
7,500RM2.06850RM15,513.75
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100