



V15P12HM3/H | |
|---|---|
DigiKey Part Number | 112-V15P12HM3/HTR-ND - Tape & Reel (TR) 112-V15P12HM3/HCT-ND - Cut Tape (CT) 112-V15P12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P12HM3/H |
Description | DIODE SCHOTTKY 120V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM5.02700 | RM50.27 |
| 100 | RM3.39590 | RM339.59 |
| 500 | RM2.69700 | RM1,348.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.08920 | RM3,133.80 |
| 7,500 | RM2.06850 | RM15,513.75 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

