Diode 50 V 6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 6A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15PL50-M3/86A

DigiKey Part Number
V15PL50-M3/86AGITR-ND - Tape & Reel (TR)
V15PL50-M3/86AGICT-ND - Cut Tape (CT)
V15PL50-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15PL50-M3/86A
Description
DIODE SCHOTTKY 50V 6A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,262
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.17000RM7.17
10RM4.38100RM43.81
100RM2.93960RM293.96
500RM2.32090RM1,160.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.39497RM3,592.45
3,000RM1.99690RM5,990.70
Manufacturers Standard Package
Unit Price without VAT:RM7.17000
Unit Price with VAT:RM7.88700