
VOMA618A-4X001T | |
|---|---|
DigiKey Part Number | 751-VOMA618A-4X001TTR-ND - Tape & Reel (TR) 751-VOMA618A-4X001TCT-ND - Cut Tape (CT) 751-VOMA618A-4X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOMA618A-4X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6.8µs, 2.3µs | |
Rise / Fall Time (Typ) | 1.8µs, 1.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 10 | RM5.17700 | RM51.77 |
| 100 | RM3.93370 | RM393.37 |
| 500 | RM3.38438 | RM1,692.19 |
| 1,000 | RM3.20511 | RM3,205.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.05319 | RM6,106.38 |
| 4,000 | RM2.92456 | RM11,698.24 |
| 6,000 | RM2.85871 | RM17,152.26 |
| 10,000 | RM2.78442 | RM27,844.20 |
| 14,000 | RM2.74027 | RM38,363.78 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |



