Diode 150 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 15A Surface Mount TO-277A (SMPC)
TO-277A

V15PM15HM3/H

DigiKey Part Number
V15PM15HM3/HTR-ND - Tape & Reel (TR)
V15PM15HM3/HCT-ND - Cut Tape (CT)
V15PM15HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15PM15HM3/H
Description
DIODE SCHOTTKY 150V 15A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 150 V
Capacitance @ Vr, F
1030pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,654
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.38000RM6.38
10RM3.92000RM39.20
100RM2.77770RM277.77
500RM2.44020RM1,220.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.11307RM3,169.61
4,500RM2.03363RM9,151.34
7,500RM1.99364RM14,952.30
Manufacturers Standard Package
Unit Price without VAT:RM6.38000
Unit Price with VAT:RM7.01800