Diode 45 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 15A Surface Mount TO-277A (SMPC)
TO-277A

V15PM45-M3/H

DigiKey Part Number
V15PM45-M3/HTR-ND - Tape & Reel (TR)
V15PM45-M3/HCT-ND - Cut Tape (CT)
V15PM45-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15PM45-M3/H
Description
DIODE SCHOTTKY 45V 15A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 45 V
Capacitance @ Vr, F
3000pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,907
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.56000RM5.56
10RM3.44000RM34.40
100RM2.44080RM244.08
500RM1.87354RM936.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.54401RM2,316.02
7,500RM1.53813RM11,535.98
10,500RM1.53069RM16,072.25
Manufacturers Standard Package
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600