


V1FM15-M3/H | |
|---|---|
DigiKey Part Number | 112-V1FM15-M3/HTR-ND - Tape & Reel (TR) 112-V1FM15-M3/HCT-ND - Cut Tape (CT) 112-V1FM15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM15-M3/H |
Description | DIODE SCHOTTKY 150V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.22 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48100 | RM4.81 |
| 100 | RM0.43810 | RM43.81 |
| 500 | RM0.40890 | RM204.45 |
| 1,000 | RM0.38663 | RM386.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20735 | RM622.05 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

