Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE
eSMP® Package Evolution

V20DM45C-M3/I

DigiKey Part Number
V20DM45C-M3/IGITR-ND - Tape & Reel (TR)
V20DM45C-M3/IGICT-ND - Cut Tape (CT)
V20DM45C-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20DM45C-M3/I
Description
DIODE ARR SCHOTT 45V 10A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
EDA/CAD Models
V20DM45C-M3/I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.53000RM9.53
10RM6.11500RM61.15
100RM4.17400RM417.40
500RM3.34324RM1,671.62
1,000RM3.28234RM3,282.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.85158RM5,703.16
4,000RM2.68166RM10,726.64
Manufacturers Standard Package
Unit Price without VAT:RM9.53000
Unit Price with VAT:RM10.48300