



V2F6-M3/H | |
|---|---|
DigiKey Part Number | V2F6-M3/HGITR-ND - Tape & Reel (TR) V2F6-M3/HGICT-ND - Cut Tape (CT) V2F6-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F6-M3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2F6-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 480 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.80500 | RM18.05 |
| 100 | RM1.09020 | RM109.02 |
| 500 | RM0.68958 | RM344.79 |
| 1,000 | RM0.51389 | RM513.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.47977 | RM1,439.31 |
| 6,000 | RM0.39676 | RM2,380.56 |
| 9,000 | RM0.31898 | RM2,870.82 |
| 15,000 | RM0.31733 | RM4,759.95 |
| 21,000 | RM0.30882 | RM6,485.22 |
| 30,000 | RM0.29663 | RM8,898.90 |
| 75,000 | RM0.26989 | RM20,241.75 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

