Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE

V20DM63CHM3/I

DigiKey Part Number
112-V20DM63CHM3/ITR-ND - Tape & Reel (TR)
112-V20DM63CHM3/ICT-ND - Cut Tape (CT)
112-V20DM63CHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20DM63CHM3/I
Description
DIODE ARR SCHOTT 60V 10A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 60 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.89000RM9.89
10RM6.26500RM62.65
100RM4.44710RM444.71
500RM3.57114RM1,785.57
1,000RM3.55301RM3,553.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.90280RM5,805.60
Manufacturers Standard Package
Unit Price without VAT:RM9.89000
Unit Price with VAT:RM10.87900