Diode Array 1 Pair Common Cathode 150 V 3.7A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15KM150C-M3/H

DigiKey Part Number
112-V15KM150C-M3/HTR-ND - Tape & Reel (TR)
112-V15KM150C-M3/HCT-ND - Cut Tape (CT)
112-V15KM150C-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15KM150C-M3/H
Description
DIODE ARR SCHOTTKY 150V FLATPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 3.7A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
3.7A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 150 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
FlatPAK (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,485
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.78000RM6.78
10RM4.29500RM42.95
100RM2.87660RM287.66
500RM2.26920RM1,134.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.97407RM2,961.11
3,000RM1.67597RM5,027.91
Manufacturers Standard Package
Unit Price without VAT:RM6.78000
Unit Price with VAT:RM7.45800