



V20PL60-M3/86A | |
|---|---|
DigiKey Part Number | V20PL60-M3/86AGITR-ND - Tape & Reel (TR) V20PL60-M3/86AGICT-ND - Cut Tape (CT) V20PL60-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PL60-M3/86A |
Description | DIODE SCHOTTKY 60V 5.5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.71910 | RM2,578.65 |
| 3,000 | RM1.70208 | RM5,106.24 |
| 4,500 | RM1.63018 | RM7,335.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.23900 | RM32.39 |
| 100 | RM2.81470 | RM281.47 |
| 500 | RM2.21838 | RM1,109.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.23900 | RM32.39 |
| 100 | RM2.81470 | RM281.47 |
| 500 | RM2.16692 | RM1,083.46 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

