V20PL60-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,730
Unit Price: RM8.16000
Datasheet
Diode 60 V 5.5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5.5A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V20PL60-M3/87A

DigiKey Part Number
V20PL60-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20PL60-M3/87A
Description
DIODE SCHOTTKY 60V 5.5A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5.5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM1.64730RM10,707.45
13,000RM1.63018RM21,192.34
Manufacturers Standard Package
Unit Price without VAT:RM1.64730
Unit Price with VAT:RM1.81203