


V20PM63-M3/H | |
|---|---|
DigiKey Part Number | 112-V20PM63-M3/HTR-ND - Tape & Reel (TR) 112-V20PM63-M3/HCT-ND - Cut Tape (CT) 112-V20PM63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PM63-M3/H |
Description | DIODE SCHOTTKY 60V 4.9A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.9A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 60 V | |
Capacitance @ Vr, F | 3400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.18800 | RM41.88 |
| 100 | RM2.80330 | RM280.33 |
| 500 | RM2.20900 | RM1,104.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.92031 | RM2,880.47 |
| 3,000 | RM1.62181 | RM4,865.43 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

