



V20PW60-M3/I | |
|---|---|
DigiKey Part Number | V20PW60-M3/IGITR-ND - Tape & Reel (TR) V20PW60-M3/IGICT-ND - Cut Tape (CT) V20PW60-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW60-M3/I |
Description | DIODE SCHOTTKY 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.6 mA @ 60 V | |
Capacitance @ Vr, F | 2250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.91200 | RM39.12 |
| 100 | RM2.60790 | RM260.79 |
| 500 | RM2.04904 | RM1,024.52 |
| 1,000 | RM1.86914 | RM1,869.14 |
| 2,000 | RM1.81027 | RM3,620.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.57103 | RM7,069.63 |
| 9,000 | RM1.47898 | RM13,310.82 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

