



V20PW60HM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW60HM3/ITR-ND - Tape & Reel (TR) 112-V20PW60HM3/ICT-ND - Cut Tape (CT) 112-V20PW60HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW60HM3/I |
Description | DIODE SCHOTTKY 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V20PW60HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.6 mA @ 60 V | |
Capacitance @ Vr, F | 2250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM4.85800 | RM48.58 |
| 100 | RM3.27530 | RM327.53 |
| 500 | RM2.59724 | RM1,298.62 |
| 1,000 | RM2.41853 | RM2,418.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.97591 | RM8,891.59 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

