



V20PWM10-M3/I | |
|---|---|
DigiKey Part Number | V20PWM10-M3/IGITR-ND - Tape & Reel (TR) V20PWM10-M3/IGICT-ND - Cut Tape (CT) V20PWM10-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM10-M3/I |
Description | DIODE SCHOTTKY 100V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 1575pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.90400 | RM29.04 |
| 100 | RM2.57560 | RM257.56 |
| 500 | RM1.97236 | RM986.18 |
| 1,000 | RM1.79822 | RM1,798.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.57584 | RM7,091.28 |
| 9,000 | RM1.46913 | RM13,222.17 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

